cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASN-SK24401

DigiKey Part Number
1885-ASN-SK24401-ND
Manufacturer
Manufacturer Product Number
ASN-SK24401
Description
SWITCH KEYLOCK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST-NC 10A (AC/DC) 110 VAC 24 VDC Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Number of Positions
2
Switch Function
On-Off
Contact Timing
Not Specified
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
Silver (Ag)
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 30.50mm Dia
Features
-
Operating Temperature
-25°C ~ 50°C
Depth Behind Flange
45.40mm
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪23.86000₪23.86
10₪20.60300₪206.03
25₪19.42760₪485.69
50₪18.58300₪929.15
100₪17.77350₪1,777.35
250₪16.75536₪4,188.84
500₪16.02262₪8,011.31
1,000₪15.32062₪15,320.62
Manufacturers Standard Package
Unit Price without VAT:₪23.86000
Unit Price with VAT:₪28.15480