cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASW220

DigiKey Part Number
1885-ASW220-ND
Manufacturer
Manufacturer Product Number
ASW220
Description
SWITCH SELECTOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position DPST-NO 10A (AC), 8A (DC) 110 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
DPST-NO
Number of Positions
2
Switch Function
Off-On
Current Rating (Amps)
10A (AC), 8A (DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 50°C
Depth Behind Flange
48.50mm
Mechanical Life
500,000 Cycles
Electrical Life
-
Approval Agency
CCC, CE, CSA, D-Mark, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪117.63000₪117.63
5₪100.98800₪504.94
10₪94.54700₪945.47
25₪86.62680₪2,165.67
50₪81.05220₪4,052.61
100₪75.80940₪7,580.94
250₪69.34952₪17,337.38
500₪68.65534₪34,327.67
Manufacturers Standard Package
Unit Price without VAT:₪117.63000
Unit Price with VAT:₪138.80340