
HW1F-2F20QD-G-24V | |
|---|---|
DigiKey Part Number | 1885-HW1F-2F20QD-G-24V-ND |
Manufacturer | |
Manufacturer Product Number | HW1F-2F20QD-G-24V |
Description | SWITCH SELECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPST-NO 10A (AC/DC) 110 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 50°C | |
Depth Behind Flange | 69.40mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - | |
Approval Agency | CCC, CE, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪177.96000 | ₪177.96 |
| 5 | ₪152.75400 | ₪763.77 |
| 10 | ₪142.99400 | ₪1,429.94 |
| 25 | ₪130.98440 | ₪3,274.61 |
| 50 | ₪122.52840 | ₪6,126.42 |
| 100 | ₪114.57180 | ₪11,457.18 |
| 250 | ₪108.40744 | ₪27,101.86 |
| Unit Price without VAT: | ₪177.96000 |
|---|---|
| Unit Price with VAT: | ₪209.99280 |

