
HW1K-21BF10 | |
|---|---|
DigiKey Part Number | 1885-HW1K-21BF10-ND |
Manufacturer | |
Manufacturer Product Number | HW1K-21BF10 |
Description | SWITCH KEYLOCK 2POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST-NO 10A (AC/DC) 110 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Left | |
Angle of Throw | - | |
Contact Material | Silver (Ag) | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Spring Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Features | IP65 | |
Operating Temperature | -25°C ~ 60°C | |
Depth Behind Flange | 49.40mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪186.46000 | ₪186.46 |
| 10 | ₪160.84400 | ₪1,608.44 |
| 25 | ₪151.62320 | ₪3,790.58 |
| 50 | ₪144.98760 | ₪7,249.38 |
| 100 | ₪138.62830 | ₪13,862.83 |
| 250 | ₪130.62944 | ₪32,657.36 |
| Unit Price without VAT: | ₪186.46000 |
|---|---|
| Unit Price with VAT: | ₪220.02280 |

