
HW1K-2AF11 | |
|---|---|
DigiKey Part Number | 1885-HW1K-2AF11-ND |
Manufacturer | |
Manufacturer Product Number | HW1K-2AF11 |
Description | SWITCH KEYLOCK 2POS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO/NC 10A (AC/DC) 125 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Number of Positions | 2 | |
Switch Function | On-Off, Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Silver (Ag) | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Spring Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Depth Behind Flange | 69.40mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪173.41000 | ₪173.41 |
| 10 | ₪149.57200 | ₪1,495.72 |
| 25 | ₪140.99760 | ₪3,524.94 |
| 50 | ₪134.82680 | ₪6,741.34 |
| 100 | ₪128.91380 | ₪12,891.38 |
| 250 | ₪121.47628 | ₪30,369.07 |
| Unit Price without VAT: | ₪173.41000 |
|---|---|
| Unit Price with VAT: | ₪204.62380 |

