
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | Left | |
Angle of Throw | 90° | |
Contact Material | Silver (Ag) | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Spring Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Depth Behind Flange | 49.40mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪155.33000 | ₪155.33 |
| 10 | ₪133.98400 | ₪1,339.84 |
| 25 | ₪126.30800 | ₪3,157.70 |
| 50 | ₪120.78340 | ₪6,039.17 |
| 100 | ₪115.49000 | ₪11,549.00 |
| 250 | ₪108.83056 | ₪27,207.64 |
| Unit Price without VAT: | ₪155.33000 |
|---|---|
| Unit Price with VAT: | ₪183.28940 |

