cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW1K-2BF20

DigiKey Part Number
1885-HW1K-2BF20-ND
Manufacturer
Manufacturer Product Number
HW1K-2BF20
Description
SWITCH KEYLOCK 2POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position DPST-NO 10A (AC/DC) 125 VAC 24 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO
Number of Positions
2
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Flat Key
Key Removable Positions
Left
Angle of Throw
90°
Contact Material
Silver (Ag)
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Spring Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Features
-
Operating Temperature
-25°C ~ 60°C
Depth Behind Flange
69.40mm
Mechanical Life
500,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪179.33000₪179.33
10₪154.68900₪1,546.89
25₪145.82080₪3,645.52
50₪139.43920₪6,971.96
100₪133.32480₪13,332.48
250₪125.63376₪31,408.44
Manufacturers Standard Package
Unit Price without VAT:₪179.33000
Unit Price with VAT:₪211.60940