
HW1M-F2222-22N9 | |
|---|---|
DigiKey Part Number | 1885-HW1M-F2222-22N9-ND |
Manufacturer | |
Manufacturer Product Number | HW1M-F2222-22N9 |
Description | SWITCH JOYSTICK DGTL 10A 110V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Digital (Mechanical Switch) Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Actuator Type | Joystick | |
Switch Function | 4-Way Directional | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Contact Material | Silver (Ag) | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪340.78000 | ₪340.78 |
| 5 | ₪297.25400 | ₪1,486.27 |
| 10 | ₪280.23300 | ₪2,802.33 |
| 25 | ₪259.18120 | ₪6,479.53 |
| 50 | ₪244.27900 | ₪12,213.95 |
| 100 | ₪230.20350 | ₪23,020.35 |
| Unit Price without VAT: | ₪340.78000 |
|---|---|
| Unit Price with VAT: | ₪402.12040 |

