
HW1S-3JTF21N1 | |
|---|---|
DigiKey Part Number | 1885-HW1S-3JTF21N1-ND |
Manufacturer | |
Manufacturer Product Number | HW1S-3JTF21N1 |
Description | SWITCH SELECT 3POS 3PST 10A 110V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 3PST-2NO/1NC 10A (AC/DC) 110 V Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | 3PST-2NO/1NC | |
Number of Positions | 3 | |
Switch Function | On-Off-Off, Off-Off-On, Off-On-Off | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Depth Behind Flange | 69.40mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - | |
Approval Agency | CCC, CE, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪132.08000 | ₪132.08 |
| 5 | ₪113.40000 | ₪567.00 |
| 10 | ₪106.15900 | ₪1,061.59 |
| 25 | ₪97.26080 | ₪2,431.52 |
| 50 | ₪90.99740 | ₪4,549.87 |
| 100 | ₪85.10520 | ₪8,510.52 |
| 250 | ₪78.02360 | ₪19,505.90 |
| Unit Price without VAT: | ₪132.08000 |
|---|---|
| Unit Price with VAT: | ₪155.85440 |

