cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW4K-2AF10

DigiKey Part Number
1885-HW4K-2AF10-ND
Manufacturer
Manufacturer Product Number
HW4K-2AF10
Description
SWITCH KEYLOCK 2POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST-NO 10A (AC/DC) 125 VAC 24 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Number of Positions
2
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
Silver (Ag)
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Spring Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Features
-
Operating Temperature
-25°C ~ 60°C
Depth Behind Flange
49.40mm
Mechanical Life
500,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪160.01000₪160.01
10₪138.02100₪1,380.21
25₪130.11360₪3,252.84
50₪124.42120₪6,221.06
100₪118.96810₪11,896.81
250₪112.10776₪28,026.94
Manufacturers Standard Package
Unit Price without VAT:₪160.01000
Unit Price with VAT:₪188.81180