
XA1E-BV3SG01TR | |
|---|---|
DigiKey Part Number | 1885-XA1E-BV3SG01TR-ND |
Manufacturer | |
Manufacturer Product Number | XA1E-BV3SG01TR |
Description | 16MM SB 1NC TAB RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
Category | Features Push-Lock, Turn-Reset |
Manufacturer IDEC | Current Rating (Amps) 3A (AC), 2A (DC) |
Series | Voltage Rating - AC 125 V |
Packaging Box | Voltage Rating - DC 30 V |
Part Status Active | Panel Cutout Dimensions Circular - 16.20mm Dia |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Reset Operation Pull or Twist | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Circuit SPST-NC | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪189.18000 | ₪189.18 |
| Unit Price without VAT: | ₪189.18000 |
|---|---|
| Unit Price with VAT: | ₪223.23240 |

