
IW5062 | |
|---|---|
DigiKey Part Number | 2330-IW5062-ND |
Manufacturer | |
Manufacturer Product Number | IW5062 |
Description | INDUCTIVE SENSOR, 60X36X10 NON-F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP65, IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | IW5062 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer ifm efector, inc. | Voltage - Supply 10V ~ 36V |
Packaging Bag | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP65, IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NC | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪536.60000 | ₪536.60 |
| Unit Price without VAT: | ₪536.60000 |
|---|---|
| Unit Price with VAT: | ₪633.18800 |

