
PN2298 | |
|---|---|
DigiKey Part Number | 2330-PN2298-ND |
Manufacturer | |
Manufacturer Product Number | PN2298 |
Description | PRESSURE SENSOR, 4WIRE DC, 2X PN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.18 ~ 3.63PSI (-1.24 ~ 25kPa) Male - 1/4" (6.35mm) NPT 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PN2298 Models |
Category | Accuracy ±0.4% |
Manufacturer ifm efector, inc. | Voltage - Supply 18V ~ 30V |
Packaging Box | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style M12, 4 Pin |
Operating Pressure -0.18 ~ 3.63PSI (-1.24 ~ 25kPa) | Maximum Pressure 145PSI (999.74kPa) |
Output Type Analog Current, NPN/PNP-NC/NO | Operating Temperature -25°C ~ 80°C |
Output 4 ~ 20 mA | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1,720.01000 | ₪1,720.01 |
| Unit Price without VAT: | ₪1,720.01000 |
|---|---|
| Unit Price with VAT: | ₪2,029.61180 |

