New at DigiKey
Liquid Flow Sensor 10 ~ 1200L/min 50.8mm Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF420

DigiKey Part Number
2330-SMF420-ND
Manufacturer
Manufacturer Product Number
SMF420
Description
SENSOR FLOW LIQ 10 ~ 1200 LPM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 10 ~ 1200L/min 50.8mm Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SMF420 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
18V ~ 32V
Manufacturer
ifm efector, inc.
Port Size
50.8mm
Packaging
Box
Switch Function/Rating
4mA ~ 20mA
Part Status
Active
Material - Body
Stainless Steel
Sensing Range
10 ~ 1200L/min
Operating Temperature
-20°C ~ 65°C
Flow Sensor Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪8,705.97000₪8,705.97
Manufacturers Standard Package
Unit Price without VAT:₪8,705.97000
Unit Price with VAT:₪10,273.04460