51 0350
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51 0350

DigiKey Part Number
510350-ND
Manufacturer
Manufacturer Product Number
51 0350
Description
LENS CLEAR PRESS FIT
Customer Reference
Detailed Description
Lens Cap Clear Press Fit
Datasheet
 Datasheet
EDA/CAD Models
51 0350 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Fiber Optics
Series
-
Packaging
Bulk
Part Status
Active
Type
Lens Cap
Color
Clear
Number of LEDs
1
Lens Style
Round with Convex Top
Lens Size
4.1mm Dia
Lens Transparency
Diffused
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
Polycarbonate
Mounting Type
Press Fit
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.