
IS.IO220VAC-5T24VDC | |
|---|---|
DigiKey Part Number | 2198-IS.IO220VAC-5T24VDC-ND |
Manufacturer | |
Manufacturer Product Number | IS.IO220VAC-5T24VDC |
Description | 12VDC TO 5-24VDC CONVERTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Voltage DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Shields | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Voltage | |
Input Range (Current, Voltage) | 12 ~ 220VAC | |
Input Range (Additional) | - | |
Output Type | Voltage | |
Output Range | 5VDC to 24VDC | |
Isolation | - | |
Features | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪512.61000 | ₪512.61 |
| 10 | ₪464.15600 | ₪4,641.56 |
| 25 | ₪446.16360 | ₪11,154.09 |
| 50 | ₪433.01620 | ₪21,650.81 |
| Unit Price without VAT: | ₪512.61000 |
|---|---|
| Unit Price with VAT: | ₪604.87980 |

