
BCM920705EMB_ECLK | |
|---|---|
DigiKey Part Number | BCM920705EMB_ECLK-ND |
Manufacturer | |
Manufacturer Product Number | BCM920705EMB_ECLK |
Description | EVAL BOARD FOR BCM920705 |
Customer Reference | |
Detailed Description | BCM920705 - Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BCM920705 | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |

