
CY3271-RFBOARD | |
|---|---|
DigiKey Part Number | 448-CY3271-RFBOARD-ND |
Manufacturer | |
Manufacturer Product Number | CY3271-RFBOARD |
Description | KIT CYFI EXPANSION |
Customer Reference | |
Detailed Description | PSOC Mixed Signal Arrays PSOC™, CyFi PSoC, FirstTouch 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | PSOC, FirstTouch | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PSOC Mixed Signal Arrays | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | PSoC, FirstTouch |

