
CYBLE-343072-EVAL | |
|---|---|
DigiKey Part Number | 448-CYBLE-343072-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | CYBLE-343072-EVAL |
Description | EVAL KIT |
Customer Reference | |
Detailed Description | CYBLE-343072-02 AIROC™ Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CYBLE-343072-02 | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪164.72000 | ₪164.72 |
| Unit Price without VAT: | ₪164.72000 |
|---|---|
| Unit Price with VAT: | ₪194.36960 |

