


CYW55573MIWBGT | |
|---|---|
DigiKey Part Number | 448-CYW55573MIWBGTCT-ND - Cut Tape (CT) 448-CYW55573MIWBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW55573MIWBGT |
Description | RF TXRX MODULE BLUETOOTH WIFI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi Bluetooth v5.2 Transceiver Module 2.4GHz, 5GHz, 6GHz Antenna Not Included |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 1024-QAM | |
Frequency | 2.4GHz, 5GHz, 6GHz | |
Data Rate | 1.2Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, I2S, JTAG, PCM, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CYW55573 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪58.03000 | ₪58.03 |
| 10 | ₪50.49400 | ₪504.94 |
| 25 | ₪47.88640 | ₪1,197.16 |
| 100 | ₪44.30880 | ₪4,430.88 |
| 250 | ₪42.16716 | ₪10,541.79 |
| 500 | ₪40.65648 | ₪20,328.24 |
| Unit Price without VAT: | ₪58.03000 |
|---|---|
| Unit Price with VAT: | ₪68.47540 |


