
IFX1050GVIOXUMA1 | |
|---|---|
DigiKey Part Number | IFX1050GVIOXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IFX1050GVIOXUMA1 |
Description | IC TRANSCEIVER FULL 1/1 PGDSO8 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | IFX1050GVIOXUMA1 Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer Infineon Technologies | Data Rate 1MBd |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package PG-DSO-8 |
Duplex Full | Base Product Number |


