



PVT322AS-TPBF | |
|---|---|
DigiKey Part Number | 448-PVT322AS-TPBFCT-ND - Cut Tape (CT) 448-PVT322AS-TPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVT322AS-TPBF |
Description | SSR RELAY SPST-NO 170MA 0-250V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 170 mA |
Series | On-State Resistance (Max) 8 Ohms |
Packaging Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪34.83000 | ₪34.83 |
| 10 | ₪31.03600 | ₪310.36 |
| 25 | ₪29.63600 | ₪740.90 |
| 50 | ₪28.61940 | ₪1,430.97 |
| 100 | ₪27.63720 | ₪2,763.72 |
| 250 | ₪26.38916 | ₪6,597.29 |
| Unit Price without VAT: | ₪34.83000 |
|---|---|
| Unit Price with VAT: | ₪41.09940 |

