Image for WM72016-6-EVAL-915-ANT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM72016-6-EVAL-915-ANT

DigiKey Part Number
WM72016-6-EVAL-915-ANTRA-ND
Manufacturer
Manufacturer Product Number
WM72016-6-EVAL-915-ANT
Description
EVAL KIT FOR WM72016 915MHZ
Customer Reference
Detailed Description
WM72016-6 - F-RAM 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
F-RAM
Frequency
915MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
WM72016-6
Note
-
RF Type
-
RF Frequency
915MHz
Function
F-RAM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in ILS
Box
QuantityUnit PriceExt Price
1₪106.41000₪106.41
Manufacturers Standard Package
Unit Price without VAT:₪106.41000
Unit Price with VAT:₪125.56380