
IS25LP020E-JNLA3-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP020E-JNLA3-TR-ND - Tape & Reel (TR) 706-IS25LP020E-JNLA3-TRCT-ND - Cut Tape (CT) 706-IS25LP020E-JNLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP020E-JNLA3-TR |
Description | IC FLASH 2MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 2Mbit SPI - Quad I/O, QPI 104 MHz 8 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 40µs, 1.2ms | |
Access Time | 8 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.40000 | ₪2.40 |
| 10 | ₪2.26900 | ₪22.69 |
| 25 | ₪2.20640 | ₪55.16 |
| 50 | ₪2.16060 | ₪108.03 |
| 100 | ₪2.11330 | ₪211.33 |
| 250 | ₪2.05044 | ₪512.61 |
| 500 | ₪2.00278 | ₪1,001.39 |
| 1,000 | ₪1.95519 | ₪1,955.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪1.88032 | ₪5,640.96 |
| 6,000 | ₪1.83363 | ₪11,001.78 |
| 9,000 | ₪1.80659 | ₪16,259.31 |
| 15,000 | ₪1.77288 | ₪26,593.20 |
| Unit Price without VAT: | ₪2.40000 |
|---|---|
| Unit Price with VAT: | ₪2.83200 |


