9 Position One Piece Backshell Connector Silver 90° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-BT-9SE-JP

DigiKey Part Number
1003-MDM-BT-9SE-JP-ND
Manufacturer
Manufacturer Product Number
MDM-BT-9SE-JP
Description
MICRO-D BACKSHELL 9 POS SIDE ENT
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
9 Position One Piece Backshell Connector Silver 90° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
9
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
90°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum
Plating
Electroless Nickel
Hardware
-
Features
Mating Screws
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in ILS
Bag
QuantityUnit PriceExt Price
1₪721.39000₪721.39
10₪613.26400₪6,132.64
25₪574.91760₪14,372.94
50₪547.51900₪27,375.95
Manufacturers Standard Package
Unit Price without VAT:₪721.39000
Unit Price with VAT:₪851.24020