iW-G41GOA-02G-08G-4EIW-SM-11-EM-LI1BXX-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
iW-G41GOA-02G-08G-4EIW-SM-11-EM-LI1BXX-D

iW-G41GOA-02G-08G-4NIW-SM-11-EM-LI1BXX-D

DigiKey Part Number
2503-iW-G41GOA-02G-08G-4NIW-SM-11-EM-LI1BXX-D-ND
Manufacturer
Manufacturer Product Number
iW-G41GOA-02G-08G-4NIW-SM-11-EM-LI1BXX-D
Description
TELEMATICS GATEWAY-NORTH AMERICA
Customer Reference
Detailed Description
ISO 15765-4 CAN, ISO 11898, CANopen, CiA 447 Gateway RS485, RS232, Analog Inputs, Ethernet, GPIOs x 4 (2DI, 2DO), K‐Line/LIN Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iWave Global
Series
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
ISO 15765-4 CAN, ISO 11898, CANopen, CiA 447
Frequency
1.2GHz, 264MHz
Applications
General Purpose
Interface
RS485, RS232, Analog Inputs, Ethernet, GPIOs x 4 (2DI, 2DO), K‐Line/LIN Interface
Data Rate (Max)
5Mbps
Voltage - Supply
12V ~ 36V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 56 days from iWave Global
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.