Similar

IXGT60N60C2 | |
|---|---|
DigiKey Part Number | IXGT60N60C2-ND |
Manufacturer | |
Manufacturer Product Number | IXGT60N60C2 |
Description | IGBT PT 600V 75A TO-268AA |
Customer Reference | |
Detailed Description | IGBT PT 600 V 75 A 480 W Surface Mount TO-268AA |
Category | Switching Energy 480µJ (off) |
Manufacturer IXYS | Input Type Standard |
Series | Gate Charge 146 nC |
Packaging Tube | Td (on/off) @ 25°C 18ns/95ns |
Part Status Obsolete | Test Condition 400V, 50A, 2Ohm, 15V |
IGBT Type PT | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 75 A | Package / Case TO-268-3, D3PAK (2 Leads + Tab), TO-268AA |
Current - Collector Pulsed (Icm) 300 A | Supplier Device Package TO-268AA |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 50A | Base Product Number |
Power - Max 480 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGW60H65FB | STMicroelectronics | 226 | 497-14037-5-ND | ₪18.33000 | Similar |


