
IL-C2-10000 | |
|---|---|
DigiKey Part Number | 670-3061-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IL-C2-10000 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.36000 | ₪0.36 |
| 10 | ₪0.29800 | ₪2.98 |
| 25 | ₪0.27920 | ₪6.98 |
| 50 | ₪0.26620 | ₪13.31 |
| 100 | ₪0.25350 | ₪25.35 |
| 250 | ₪0.23756 | ₪59.39 |
| 500 | ₪0.22620 | ₪113.10 |
| 1,000 | ₪0.21535 | ₪215.35 |
| 2,500 | ₪0.20186 | ₪504.65 |
| Unit Price without VAT: | ₪0.36000 |
|---|---|
| Unit Price with VAT: | ₪0.42480 |













