Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MX36A02SQ2 | |
|---|---|
DigiKey Part Number | 670-MX36A02SQ2-ND |
Manufacturer | |
Manufacturer Product Number | MX36A02SQ2 |
Description | MX36A02SQ2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.098" (2.50mm) |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0511030400 | Molex | 61,479 | WM3337-ND | ₪0.59000 | Parametric Equivalent |
| 0511630441 | Molex | 0 | 900-0511630441-ND | ₪0.52352 | Parametric Equivalent |
| 1-1670988-1 | TE Connectivity AMP Connectors | 0 | 17-1-1670988-1-ND | ₪1.51000 | Parametric Equivalent |
| 1-1670988-3 | TE Connectivity AMP Connectors | 0 | 17-1-1670988-3-ND | ₪0.57148 | Parametric Equivalent |
| 2-2338183-4 | TE Connectivity AMP Connectors | 0 | 17-2-2338183-4-ND | ₪0.28145 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | ₪8.08027 | ₪10,504.35 |
| Unit Price without VAT: | ₪8.08027 |
|---|---|
| Unit Price with VAT: | ₪9.53472 |












