



2450AT18E0100001E | |
|---|---|
DigiKey Part Number | 712-2450AT18E0100001ECT-ND - Cut Tape (CT) 712-2450AT18E0100001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450AT18E0100001E |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2450AT18E0100001E Models |
Category | Number of Bands 1 |
Manufacturer Johanson Technology Inc. | Return Loss -4.4dB |
Packaging Cut Tape (CT) Digi-Reel® | Gain 1dBi |
Part Status Active | Power - Max 2 W |
Frequency Group UHF (2GHz ~ 3GHz) | Termination Solder |
Frequency (Center/Band) 2.4GHz | Mounting Type Surface Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 0.047" (1.20mm) |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.07000 | ₪2.07 |
| 10 | ₪1.45300 | ₪14.53 |
| 25 | ₪1.30240 | ₪32.56 |
| 100 | ₪1.13630 | ₪113.63 |
| 250 | ₪1.05688 | ₪264.22 |
| 500 | ₪1.00898 | ₪504.49 |
| 1,000 | ₪0.96957 | ₪969.57 |
| Unit Price without VAT: | ₪2.07000 |
|---|---|
| Unit Price with VAT: | ₪2.44260 |

