



2450BL15K0100001E | |
|---|---|
DigiKey Part Number | 712-2450BL15K0100001ETR-ND - Tape & Reel (TR) 712-2450BL15K0100001ECT-ND - Cut Tape (CT) 712-2450BL15K0100001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450BL15K0100001E |
Description | BALUN 2.4GHZ-2.5GHZ 50/100 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 50 / 100Ohm |
Manufacturer Johanson Technology Inc. | Phase Difference 180° ±10° |
Series | Insertion Loss (Max) 1.0dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 9.5dB |
Part Status Active | Package / Case 0805 (2012 Metric) |
Frequency Range 2.4GHz ~ 2.5GHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.54000 | ₪1.54 |
| 10 | ₪1.39000 | ₪13.90 |
| 25 | ₪1.33680 | ₪33.42 |
| 50 | ₪1.29800 | ₪64.90 |
| 100 | ₪1.25990 | ₪125.99 |
| 250 | ₪1.21100 | ₪302.75 |
| 500 | ₪1.17486 | ₪587.43 |
| 1,000 | ₪1.13953 | ₪1,139.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₪1.07142 | ₪4,285.68 |
| 8,000 | ₪1.03861 | ₪8,308.88 |
| 12,000 | ₪1.01979 | ₪12,237.48 |
| 20,000 | ₪0.99649 | ₪19,929.80 |
| 28,000 | ₪0.98138 | ₪27,478.64 |
| Unit Price without VAT: | ₪1.54000 |
|---|---|
| Unit Price with VAT: | ₪1.81720 |

