
3750BP14D0900001T | |
|---|---|
DigiKey Part Number | 712-3750BP14D0900001TCT-ND - Cut Tape (CT) 712-3750BP14D0900001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3750BP14D0900001T |
Description | FILTER RF BANDPASS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.75GHz Center Frequency Band Pass RF Filter (Radio Frequency) 900MHz Bandwidth 1.7dB 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.75GHz Center | |
Bandwidth | 900MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.97000 | ₪0.97 |
| 10 | ₪0.79900 | ₪7.99 |
| 25 | ₪0.73680 | ₪18.42 |
| 50 | ₪0.69320 | ₪34.66 |
| 100 | ₪0.65160 | ₪65.16 |
| 250 | ₪0.60084 | ₪150.21 |
| 500 | ₪0.56508 | ₪282.54 |
| 1,000 | ₪0.53154 | ₪531.54 |
| Unit Price without VAT: | ₪0.97000 |
|---|---|
| Unit Price with VAT: | ₪1.14460 |



