
7200AT14A2000002T | |
|---|---|
DigiKey Part Number | 712-7200AT14A2000002TTR-ND - Tape & Reel (TR) 712-7200AT14A2000002TCT-ND - Cut Tape (CT) 712-7200AT14A2000002TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7200AT14A2000002T |
Description | CHIP ANTENNA, 7.2 GHZ, UWB, AEC- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Return Loss 3.5dB |
Manufacturer Johanson Technology Inc. | Gain 2.2dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Termination Solder |
RF Family/Standard General ISM | Grade Automotive |
Frequency Group Wide Band | Qualification AEC-Q200 |
Frequency (Center/Band) 7.22GHz | Mounting Type Surface Mount |
Frequency Range 6.2GHz ~ 8.24GHz | Height (Max) 0.016" (0.40mm) |
Antenna Type Chip | Applications UWB |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.84000 | ₪1.84 |
| 10 | ₪1.28900 | ₪12.89 |
| 25 | ₪1.15160 | ₪28.79 |
| 100 | ₪1.00280 | ₪100.28 |
| 250 | ₪0.93132 | ₪232.83 |
| 500 | ₪0.88830 | ₪444.15 |
| 1,000 | ₪0.85286 | ₪852.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₪0.79972 | ₪3,198.88 |
| 8,000 | ₪0.77997 | ₪6,239.76 |
| 12,000 | ₪0.77008 | ₪9,240.96 |
| 20,000 | ₪0.75912 | ₪15,182.40 |
| 28,000 | ₪0.75272 | ₪21,076.16 |
| 40,000 | ₪0.74656 | ₪29,862.40 |
| Unit Price without VAT: | ₪1.84000 |
|---|---|
| Unit Price with VAT: | ₪2.17120 |

