
TWX-241BSA3B | |
|---|---|
DigiKey Part Number | 5448-TWX-241BSA3B-ND |
Manufacturer | |
Manufacturer Product Number | TWX-241BSA3B |
Description | ANT WIFI 6E WHIP SMA PLUG MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Joymax Electronics | VSWR 1.3, 1.4, 2.1 |
Series | Return Loss -17.7dB, -15.6dB, -9dB |
Packaging Bag | Gain 2.1dBi, 3.1dBi, 3.3dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard WiFi | Termination SMA Male |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Height (Max) 4.252" (108.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪16.11000 | ₪16.11 |
| 10 | ₪14.85200 | ₪148.52 |
| 25 | ₪13.77160 | ₪344.29 |
| 100 | ₪12.83810 | ₪1,283.81 |
| 250 | ₪12.02320 | ₪3,005.80 |
| 500 | ₪11.30532 | ₪5,652.66 |
| Unit Price without VAT: | ₪16.11000 |
|---|---|
| Unit Price with VAT: | ₪19.00980 |




