
AGVHGVH26K305 | |
|---|---|
DigiKey Part Number | 455-AGVHGVH26K305-ND |
Manufacturer | |
Manufacturer Product Number | AGVHGVH26K305 |
Description | 12" GVH SERIES STANDARD LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Length 12.0" (304.8mm) |
Manufacturer JST Sales America Inc. | Wire Gauge 26 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Color Black |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪1.08398 | ₪1,083.98 |
| Unit Price without VAT: | ₪1.08398 |
|---|---|
| Unit Price with VAT: | ₪1.27910 |

