



BM02B-ZESS-TBT | |
|---|---|
DigiKey Part Number | 455-BM02B-ZESS-TBTTR-ND - Tape & Reel (TR) 455-BM02B-ZESS-TBTCT-ND - Cut Tape (CT) 455-BM02B-ZESS-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM02B-ZESS-TBT |
Description | CONN HEADER SMD 2POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM02B-ZESS-TBT Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.295" (7.50mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type | Mated Stacking Heights 9.4mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.77000 | ₪1.77 |
| 10 | ₪1.49900 | ₪14.99 |
| 100 | ₪1.27370 | ₪127.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₪1.09951 | ₪879.61 |
| 1,600 | ₪1.04699 | ₪1,675.18 |
| 2,400 | ₪1.01745 | ₪2,441.88 |
| 4,000 | ₪0.98144 | ₪3,925.76 |
| 5,600 | ₪0.95841 | ₪5,367.10 |
| 8,000 | ₪0.93460 | ₪7,476.80 |
| Unit Price without VAT: | ₪1.77000 |
|---|---|
| Unit Price with VAT: | ₪2.08860 |










