Connector Header Surface Mount 5 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 5 position 0.059" (1.50mm)
BM05B-ZESS-TBT(LF)(SN)
BM05B-ZESS-TBT(LF)(SN)

BM05B-ZESS-TBT

DigiKey Part Number
455-BM05B-ZESS-TBTTR-ND - Tape & Reel (TR)
455-BM05B-ZESS-TBTCT-ND - Cut Tape (CT)
455-BM05B-ZESS-TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM05B-ZESS-TBT
Description
CONN HEADER SMD 5POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.295" (7.50mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Outer Shroud Contact
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
100V
Mounting Type
Mated Stacking Heights
9.4mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81,984
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.39000₪2.39
10₪2.03300₪20.33
100₪1.72790₪172.79
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₪1.49185₪1,193.48
1,600₪1.42061₪2,272.98
2,400₪1.38054₪3,313.30
4,000₪1.33168₪5,326.72
5,600₪1.30044₪7,282.46
8,000₪1.26814₪10,145.12
Manufacturers Standard Package
Unit Price without VAT:₪2.39000
Unit Price with VAT:₪2.82020