Connector Header Surface Mount 14 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM14B-GVHS-TB

DigiKey Part Number
455-2635-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM14B-GVHS-TB
Description
CONN HEADER SMD 14POS 1.25MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Insulation Height
0.159" (4.05mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Outer Shroud Contact
Insulation Material
Polyamide (PA6T), Nylon 6T
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Mated Stacking Heights
8.8mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₪1.40514₪3,512.85
Manufacturers Standard Package
Unit Price without VAT:₪1.40514
Unit Price with VAT:₪1.65807