



SM02B-SFKH-TF | |
|---|---|
DigiKey Part Number | 455-3275-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SM02B-SFKH-TF |
Description | CONN HEADER SMD R/A 2POS 1.8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.071" (1.80mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.138" (3.50mm) |
Series | Contact Shape Square |
Packaging Cut Tape (CT) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA6T), Nylon 6T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Gray |
Style | Current Rating (Amps) 4A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.16000 | ₪2.16 |
| 10 | ₪1.83000 | ₪18.30 |
| 100 | ₪1.55570 | ₪155.57 |
| 500 | ₪1.38846 | ₪694.23 |
| 1,000 | ₪1.32213 | ₪1,322.13 |
| Unit Price without VAT: | ₪2.16000 |
|---|---|
| Unit Price with VAT: | ₪2.54880 |









