



SM08B-ZESS-TB | |
|---|---|
DigiKey Part Number | 455-SM08B-ZESS-TBTR-ND - Tape & Reel (TR) 455-SM08B-ZESS-TBCT-ND - Cut Tape (CT) 455-SM08B-ZESS-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM08B-ZESS-TB |
Description | CONN HEADER SMD R/A 8POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM08B-ZESS-TB Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.228" (5.80mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.82000 | ₪2.82 |
| 10 | ₪2.38700 | ₪23.87 |
| 100 | ₪2.02790 | ₪202.79 |
| 500 | ₪1.80992 | ₪904.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪1.68971 | ₪1,689.71 |
| 2,000 | ₪1.60904 | ₪3,218.08 |
| 3,000 | ₪1.56367 | ₪4,691.01 |
| 5,000 | ₪1.50833 | ₪7,541.65 |
| 7,000 | ₪1.48423 | ₪10,389.61 |
| Unit Price without VAT: | ₪2.82000 |
|---|---|
| Unit Price with VAT: | ₪3.32760 |




