Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XAP-07V-1-E | |
|---|---|
DigiKey Part Number | 455-XAP-07V-1-E-ND |
Manufacturer | |
Manufacturer Product Number | XAP-07V-1-E |
Description | XA HOUSING (XAP) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Blue 0.098" (2.50mm) |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XMP-07V | JST Sales America Inc. | 0 | 455-XMP-07V-ND | ₪0.38770 | Parametric Equivalent |
| 0511030700 | Molex | 8,142 | WM13236-ND | ₪0.74000 | Parametric Equivalent |
| 2-2338183-7 | TE Connectivity AMP Connectors | 0 | 17-2-2338183-7-ND | ₪0.37808 | Parametric Equivalent |
| 2078410007 | Molex | 153 | 900-2078410007-ND | ₪0.95000 | Parametric Equivalent |
| 2110992-7 | TE Connectivity AMP Connectors | 0 | A101108-ND | ₪0.11247 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪0.30304 | ₪303.04 |
| Unit Price without VAT: | ₪0.30304 |
|---|---|
| Unit Price with VAT: | ₪0.35759 |










