
C0603C100F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C100F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C100F5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C100F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C100F5GACAUTO |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100F5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.07000 | ₪2.07 |
| 10 | ₪1.26900 | ₪12.69 |
| 50 | ₪0.95960 | ₪47.98 |
| 100 | ₪0.86480 | ₪86.48 |
| 500 | ₪0.70440 | ₪352.20 |
| 1,000 | ₪0.65485 | ₪654.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₪0.58061 | ₪2,322.44 |
| 8,000 | ₪0.55302 | ₪4,424.16 |
| 12,000 | ₪0.53920 | ₪6,470.40 |
| 20,000 | ₪0.52388 | ₪10,477.60 |
| 28,000 | ₪0.51492 | ₪14,417.76 |
| 40,000 | ₪0.50631 | ₪20,252.40 |
| Unit Price without VAT: | ₪2.07000 |
|---|---|
| Unit Price with VAT: | ₪2.44260 |

