1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102KCRACAUTO

DigiKey Part Number
399-16642-2-ND - Tape & Reel (TR)
399-16642-1-ND - Cut Tape (CT)
399-16642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102KCRACAUTO
Description
CAP CER 0805 1NF 500V X7R 10%
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102KCRACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,865
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.45000₪1.45
10₪0.87800₪8.78
50₪0.65360₪32.68
100₪0.58430₪58.43
500₪0.46826₪234.13
1,000₪0.43240₪432.40
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₪0.39456₪986.40
5,000₪0.37177₪1,858.85
7,500₪0.36036₪2,702.70
12,500₪0.34771₪4,346.38
17,500₪0.34032₪5,955.60
25,000₪0.33321₪8,330.25
Manufacturers Standard Package
Unit Price without VAT:₪1.45000
Unit Price with VAT:₪1.71100