
C0805S471K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-19424-2-ND - Tape & Reel (TR) 399-19424-1-ND - Cut Tape (CT) 399-19424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S471K5RACAUTO |
Description | CAP CER 470PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S471K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.18000 | ₪1.18 |
| 10 | ₪0.70200 | ₪7.02 |
| 50 | ₪0.51480 | ₪25.74 |
| 100 | ₪0.45750 | ₪45.75 |
| 500 | ₪0.36106 | ₪180.53 |
| 1,000 | ₪0.33125 | ₪331.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₪0.28659 | ₪1,146.36 |
| 8,000 | ₪0.27000 | ₪2,160.00 |
| 12,000 | ₪0.26170 | ₪3,140.40 |
| 20,000 | ₪0.25249 | ₪5,049.80 |
| 28,000 | ₪0.24711 | ₪6,919.08 |
| 40,000 | ₪0.24194 | ₪9,677.60 |
| Unit Price without VAT: | ₪1.18000 |
|---|---|
| Unit Price with VAT: | ₪1.39240 |

