
C1812C471JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C471JGGACTUTR-ND - Tape & Reel (TR) 399-C1812C471JGGACTUCT-ND - Cut Tape (CT) 399-C1812C471JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C471JGGACTU |
Description | CAP CER 470PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C471JGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C471JZGACTU | KEMET | 2,552 | 399-C1812C471JZGACTUCT-ND | ₪8.10000 | Upgrade |
| C1812C471JGGACAUTO | KEMET | 1,204 | 399-16788-1-ND | ₪7.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪7.45000 | ₪7.45 |
| 10 | ₪5.09500 | ₪50.95 |
| 50 | ₪4.15280 | ₪207.64 |
| 100 | ₪3.86180 | ₪386.18 |
| 500 | ₪3.36978 | ₪1,684.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪3.21746 | ₪3,217.46 |
| 2,000 | ₪3.09202 | ₪6,184.04 |
| 3,000 | ₪3.02919 | ₪9,087.57 |
| 5,000 | ₪2.95953 | ₪14,797.65 |
| 7,000 | ₪2.91878 | ₪20,431.46 |
| 10,000 | ₪2.87960 | ₪28,796.00 |
| Unit Price without VAT: | ₪7.45000 |
|---|---|
| Unit Price with VAT: | ₪8.79100 |


