
F161WP104K250V | |
|---|---|
DigiKey Part Number | 399-12945-2-ND - Tape & Reel (TR) 399-12945-1-ND - Cut Tape (CT) 399-12945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F161WP104K250V |
Description | CAP FILM 0.1UF 10% 250VDC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F161WP104K250V Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.402" L x 0.358" W (10.20mm x 9.10mm) |
Part Status Active | Height - Seated (Max) 0.224" (5.70mm) |
Capacitance | Termination Solder Pads |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 160V | Ratings AEC-Q200 |
Voltage Rating - DC 250V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪12.09000 | ₪12.09 |
| 10 | ₪8.55500 | ₪85.55 |
| 50 | ₪7.15400 | ₪357.70 |
| 100 | ₪6.72060 | ₪672.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₪5.82890 | ₪4,663.12 |
| 1,600 | ₪5.62983 | ₪9,007.73 |
| 2,400 | ₪5.53013 | ₪13,272.31 |
| 4,000 | ₪5.41956 | ₪21,678.24 |
| 5,600 | ₪5.35493 | ₪29,987.61 |
| Unit Price without VAT: | ₪12.09000 |
|---|---|
| Unit Price with VAT: | ₪14.26620 |

