
LDBAA2470GC5N0 | |
|---|---|
DigiKey Part Number | 399-6387-2-ND - Tape & Reel (TR) 399-6387-1-ND - Cut Tape (CT) 399-6387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDBAA2470GC5N0 |
Description | CAP FILM 0.047UF 2% 16VDC 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBAA2470GC5N0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm) |
Part Status Active | Height - Seated (Max) 0.051" (1.30mm) |
Capacitance | Termination Solder Pads |
Tolerance ±2% | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1C473GX5 | Panasonic Industry | 40,551 | PCF1185CT-ND | ₪2.26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.07000 | ₪5.07 |
| 10 | ₪3.37300 | ₪33.73 |
| 50 | ₪2.69600 | ₪134.80 |
| 100 | ₪2.48690 | ₪248.69 |
| 500 | ₪2.13374 | ₪1,066.87 |
| 1,000 | ₪2.02445 | ₪2,024.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪1.88938 | ₪5,668.14 |
| 6,000 | ₪1.82324 | ₪10,939.44 |
| 9,000 | ₪1.79010 | ₪16,110.90 |
| 15,000 | ₪1.75337 | ₪26,300.55 |
| Unit Price without VAT: | ₪5.07000 |
|---|---|
| Unit Price with VAT: | ₪5.98260 |

