
LDBCA1470GC5N0 | |
|---|---|
DigiKey Part Number | 399-6394-2-ND - Tape & Reel (TR) 399-6394-1-ND - Cut Tape (CT) 399-6394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDBCA1470GC5N0 |
Description | CAP FILM 4700PF 2% 50VDC 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 40V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBCA1470GC5N0 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.02000 | ₪4.02 |
| 10 | ₪2.62200 | ₪26.22 |
| 50 | ₪2.06960 | ₪103.48 |
| 100 | ₪1.89860 | ₪189.86 |
| 500 | ₪1.61032 | ₪805.16 |
| 1,000 | ₪1.52113 | ₪1,521.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪1.41092 | ₪4,232.76 |
| 6,000 | ₪1.35697 | ₪8,141.82 |
| 9,000 | ₪1.32993 | ₪11,969.37 |
| 15,000 | ₪1.29995 | ₪19,499.25 |
| 21,000 | ₪1.28242 | ₪26,930.82 |
| Unit Price without VAT: | ₪4.02000 |
|---|---|
| Unit Price with VAT: | ₪4.74360 |

