
LDBCB2470GC5N0 | |
|---|---|
DigiKey Part Number | 399-6406-2-ND - Tape & Reel (TR) 399-6406-1-ND - Cut Tape (CT) 399-6406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDBCB2470GC5N0 |
Description | CAP FILM 0.047UF 2% 50VDC 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LDBCB2470GC5N0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.091" (2.30mm) |
Capacitance | Termination Solder Pads |
Tolerance ±2% | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H473GX9 | Panasonic Industry | 3,006 | PCF1548CT-ND | ₪3.93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.04000 | ₪5.04 |
| 10 | ₪3.34200 | ₪33.42 |
| 50 | ₪2.67000 | ₪133.50 |
| 100 | ₪2.46220 | ₪246.22 |
| 500 | ₪2.11172 | ₪1,055.86 |
| 1,000 | ₪2.00321 | ₪2,003.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,250 | ₪1.90036 | ₪4,275.81 |
| 4,500 | ₪1.82922 | ₪8,231.49 |
| 6,750 | ₪1.79357 | ₪12,106.60 |
| 11,250 | ₪1.75405 | ₪19,733.06 |
| 15,750 | ₪1.73094 | ₪27,262.31 |
| Unit Price without VAT: | ₪5.04000 |
|---|---|
| Unit Price with VAT: | ₪5.94720 |

