0.022 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDECA2220JA0N00

DigiKey Part Number
399-6412-2-ND - Tape & Reel (TR)
399-6412-1-ND - Cut Tape (CT)
399-6412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDECA2220JA0N00
Description
CAP FILM 0.022UF 5% 50VDC 1206
Customer Reference
Detailed Description
0.022 µF Film Capacitor 40V 50V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LDECA2220JA0N00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.130" L x 0.067" W (3.30mm x 1.70mm)
Part Status
Obsolete
Height - Seated (Max)
0.043" (1.10mm)
Capacitance
Termination
Solder Pads
Tolerance
±5%
Applications
Automotive
Voltage Rating - AC
40V
Ratings
AEC-Q200
Voltage Rating - DC
50V
Features
High Temperature
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,169
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in ILS
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪4.30000₪4.30
10₪2.83200₪28.32
50₪2.24760₪112.38
100₪2.06740₪206.74
500₪1.76206₪881.03
1,000₪1.66764₪1,667.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪1.55095₪4,652.85
Manufacturers Standard Package
Unit Price without VAT:₪4.30000
Unit Price with VAT:₪5.07400